• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable DURABIN ECO 1800503050 Garbage bin 60 l Plastic (L x W x H) 590.00 x 590 x 600 mm Grey 1 pc(s)

Eco
1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

durable waste container DURABIN ECO Blue Angel gray

  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Volume

60 l

Product type

Garbage bin

Factory colour

Grey

Material

Plastic

Depth

282 mm

Width

590 mm

Weight

2.340

Dim

(L x W x H) 590.00 x 590 x 600 mm

Height

600 mm

Length

590.00 mm

Content

1 pc(s)

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612244 Durable DURABIN ECO 1800503050 Garbage bin 60 l Plastic (L x W x H) 590.00 x 590 x 600 mm Grey 1 pc(s)

Description

Plastic containers for the collection and separation of waste and recyclable materialsUCertified according to the strict guidelines and award criteria of the Blue Angel eco-label for a particularly environmentally friendly product Capacity: 60 litersWith robust carrying handles for easy transport Holding recesses on the bottom side for safe emptyingWith clamping slots for waste bagsNon-FOOD SAFE, i.e. not suitable for consumption!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)