• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell SR41 Button cell 392 Silver oxide 45 mAh 1.55 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

392

Dim

(Ø x H) 3.6 mm x 7.9 mm

Connector

Pin contact

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

45 mAh

Height

7.9 mm

(Ø)

3.6 mm

Weight

1

Alternative battery types

SR41W

SR41

SR736

V392

D392

247B

K

280-13

SB-B1

RW47

BS02

B-SR41H

R392/2

WL1

1135SO

G3

GP92

WS4

TR41SW

SP392

392A

392X

E392

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Household

Calculators

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357119 Duracell SR41 Button cell 392 Silver oxide 45 mAh 1.55 V 1 pc(s)

Description

Application mainly in watches.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)