• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dust cover for PCB connector BL 3.5 AH 10 SW 1745650000 Weidmüller Content: 10 pc(s)

Weight
6.4 g
Manufacturer part #
1745650000
Content
10 pc(s)
Type
BL 3.5 AH 10 SW
Height
180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dust cover for PCB connector

Our service for you

Technical specifications

Weight

6.4 g

Manufacturer part #

1745650000

Content

10 pc(s)

Type

BL 3.5 AH 10 SW

Height

180 mm

Length

15 mm

Width

80 mm

Industrial packaging

Yes

Total number of pins

10

Type

BL 3.5 AH10 SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357165 Dust cover for PCB connector BL 3.5 AH 10 SW 1745650000 Weidmüller Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 357165 Dust cover for PCB connector BL 3.5 AH 10 SW 1745650000 Weidmüller Content: 10 pc(s)

Description

PCB connector. Cover, black, number of poles: 10. Tangible protection, non-slip ergonomics and closed optics: from the strain relief of the connected conductor via the view and touch-proof up to the drawing aid: the optional retrofit covers meet both mechanical, optical and haptic tasks. The two half shells include the plug is completely, latching securely and offer the following functions: strain relief by cable ties or integrated cable clamp. Identification with dekafix or strips of adhesive tape. It can be arranged side by side without polverlust or grid jump. Compatibility: for plugs with or without flange or mounting bracket. Flexibility: depending on the size are 1-3 cable outlet in different directions. To ensure that Weidmüller covers more stability and provides better identification, full compatibility and flexibility. The result: High security and user-friendliness for application and user.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.