• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dust cover for PCB connector BL 3.5 AH 5 SW 1745600000 Weidmüller Content: 10 pc(s)

Weight
2.9 g
Manufacturer part #
1745600000
Content
10 pc(s)
Type
BL 3.5 AH 5 SW
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dust cover for PCB connector

Our service for you

Technical specifications

Weight

2.9 g

Manufacturer part #

1745600000

Content

10 pc(s)

Type

BL 3.5 AH 5 SW

Height

90 mm

Length

15 mm

Width

60 mm

Industrial packaging

Yes

Total number of pins

5

Type

BL 3.5 AH5 BLK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357157 Dust cover for PCB connector BL 3.5 AH 5 SW 1745600000 Weidmüller Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 357157 Dust cover for PCB connector BL 3.5 AH 5 SW 1745600000 Weidmüller Content: 10 pc(s)

Description

PCB connector. Cover, black, number of poles: 5. Tangible protection, non-slip ergonomics and closed optics: from the strain relief of the connected conductor via the view and touch-proof up to the drawing aid: the optional retrofit covers meet both mechanical, optical and haptic tasks. The two half shells include the plug is completely, latching securely and offer the following functions: strain relief by cable ties or integrated cable clamp. Identification with dekafix or strips of adhesive tape. It can be arranged side by side without polverlust or grid jump. Compatibility: for plugs with or without flange or mounting bracket. Flexibility: depending on the size are 1-3 cable outlet in different directions. To ensure that Weidmüller covers more stability and provides better identification, full compatibility and flexibility. The result: High security and user-friendliness for application and user.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.