• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Labelwriter 450 Turbo Label printer Direct thermal 300 x 600 dpi Max. label width: 56 mm USB

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 175.00 / piece)
€ 175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO Label writer 450 Twin Turbo

  • Operation with 1label roll: Simply choose to print it!

Technical specifications

  • Individual labels (formats): 89 x 28 mm, 89 x 36 mm, 101 x 54 mm, 50 x 12 mm, 70 x 54 mm, 25 x 13 mm, 57 x 32 mm, 19 x 51 mm, 190 x 38 mm, 190 x 51 mm, 190 x 59 mm, 51 x 89 mm, 62 x 106 mm, 25 x 25 mm, 101 x 54 mm, Ø 57 mm
Product type

Label printer

Type

Labelwriter 450 Turbo

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

300 x 600 dpi

Print speed (black/white)

108.5 mm/s

Interfaces

USB

Power supply (LOV)

mains-powered

Max. label width

56 mm

Factory colour

Black

Silver

Width

185 mm

Height

133 mm

Depth

127 mm

Dim

(W x H x D) 185 x 133 x 127 mm

Weight

654 g

Network

No

Wi-Fi

No

Power supply (details)

Mains adaptor

Series

Labelwriter

Documents & Downloads

Datasheet

Datasheet 777264 DYMO Labelwriter 450 Turbo Label printer Direct thermal 300 x 600 dpi Max. label width: 56 mm USB

User & Safety Instructions

User & Safety Instructions 777264 DYMO Labelwriter 450 Turbo Label printer Direct thermal 300 x 600 dpi Max. label width: 56 mm USB

Description

The Label writer 450 Twin Turbo makes any office more productive and more professional and is perfect for applications in which labels are required in large quantities. Through it, you can increase the efficiency of your label printing and mail dispatch. Print impressive labels and official USPS ® porto - with your PC or Mac - with top speeds on the Label Printer DYMO ® Label writer ® 450 Turbo.

Features

  • Prints up to 71 labels per minute
  • Uses the thermal printing process technology
  • Printing directly into Microsoft ® Word, Excel®, Outlook® and other programs
  • Easy printing of labels from your contacts from the built-in Address Book
  • Print addresses and shipping labels without replacing label rolls
  • Check U.S. addresses and ZIP +4 ® codes with the supplied software Address Fixer
  • Quickly create labels for single need by "Quick-Print"-Widget
  • Improved resolution 600 x 300 dpi enables printing of crystal-clear text, graphics and bar codes
  • power-saving mode
  • Connection via USB

Scope of delivery

  • USB cable
  • DYMO Label Software, version 8, which allows you to create and print addresses using your PC, shipping material and files to print, name tags, bar codes and more to print.
  • User manual
  • Labels Starter roll

System requirements

  • Windows®/Mac