• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO LabelWriter 450 Turbo Bundle inkl. 2 Etikettenrollen Label printer Direct thermal 300 x 600 dpi Max. label width: 5

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 100.00 / piece)
€ 100.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Award image for DYMO LabelWriter 450 Turbo Bundle inkl. 2 Etikettenrollen Label printer Direct thermal 300 x 600 dpi Max. label width: 5

Technical specifications

Product type

Label printer

Type

LabelWriter 450 Turbo Bundle inkl. 2 Etikettenrollen

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

300 x 600 dpi

Print speed (black/white)

108.5 mm/s

Interfaces

USB

Power supply (LOV)

mains-powered

Max. label width

56 mm

Factory colour

Black

Silver

Width

185 mm

Height

133 mm

Depth

127 mm

Dim

(W x H x D) 185 x 133 x 127 mm

Weight

654 g

Network

No

Wi-Fi

No

Documents & Downloads

Datasheet

Datasheet 1416485 DYMO LabelWriter 450 Turbo Bundle inkl. 2 Etikettenrollen Label printer Direct thermal 300 x 600 dpi Max. label width: 5

User & Safety Instructions

User & Safety Instructions 1416485 DYMO LabelWriter 450 Turbo Bundle inkl. 2 Etikettenrollen Label printer Direct thermal 300 x 600 dpi Max. label width: 5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.