• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Label roll 89 x 36 mm Film Transparent 260 pc(s) Permanent adhesive S0722410 Address labels

1/8
Product type
Address labels
Label width
89 mm
Label height
36 mm
Compatible with
DYMO
Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 260 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roll labels, transparent, 89 mm x 36 mm, permanent

  • Original consumables for the LabelWriter label printer Transparent blank address labels
  • DYMO label roll 'Made in Europe Belgium', with the note 'Always use genuine DYMO labels'.
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Address labels

Label size

89 x 36 mm

Label material

Film

Factory colour

Transparent

Font colour

Black

Adhesion

Permanent adhesive

Content

260 pc(s)

Format

Rectangular

Label width

89 mm

Label height

36 mm

Suitable for

Direct thermal printer

Compatible with

DYMO

Compatible with

LabelWriter 310

LabelWriter 330T

LabelWriter 400

LabelWriter 450

LabelWriter 4XL

Type

Labels

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774720 DYMO Label roll 89 x 36 mm Film Transparent 260 pc(s) Permanent adhesive S0722410 Address labels

Description

Transparent blank address labels.

Scope of delivery

  • 1 roll á 260 labels

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)