• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Labelwriter 450 Label printer Direct thermal 300 x 600 dpi Max. label width: 59 mm USB

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 110.00 / piece)
€ 110.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO Label writer 450

  • Print rate 1.2 s/label
  • Max. print width 60 mm
  • Prints without ink and sound
  • Symbol image for DYMO Labelwriter 450 Label printer Direct thermal 300 x 600 dpi Max. label width: 59 mm USB

Technical specifications

  • Individual labels (formats): 89 x 28 mm, 89 x 36 mm, 101 x 54 mm, 50 x 12 mm, 70 x 54 mm, 25 x 13 mm, 57 x 32 mm, 19 x 51 mm, 190 x 38 mm, 190 x 51 mm, 190 x 59 mm, 51 x 89 mm, 62 x 106 mm, 25 x 25 mm, 101 x 54 mm, Ø 57 mm
Product type

Label printer

Type

Labelwriter 450

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

300 x 600 dpi

Print speed (black/white)

78 mm/s

Interfaces

USB

Power supply (LOV)

mains-powered

Max. label width

59 mm

Factory colour

Black

Silver

Width

141 mm

Height

224 mm

Depth

234 mm

Dim

(W x H x D) 141 x 224 x 234 mm

Weight

654 g

Network

No

Wi-Fi

No

Power supply (details)

Mains adaptor

Series

Labelwriter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 777199 DYMO Labelwriter 450 Label printer Direct thermal 300 x 600 dpi Max. label width: 59 mm USB

User & Safety Instructions

User & Safety Instructions 777199 DYMO Labelwriter 450 Label printer Direct thermal 300 x 600 dpi Max. label width: 59 mm USB

Conformity certificate

Conformity certificate 777199 DYMO Labelwriter 450 Label printer Direct thermal 300 x 600 dpi Max. label width: 59 mm USB

Description

Thanks to the Label writer 450, the usual label sheets and associated difficulties with paper jams and inky fingers are a thing of the past. The Label writer prints up to 51 labels per minute, from MS Word, Excel, Outlook and other programs.

Features

  • Thermal printing (no ink usage)
  • Check U.S. addresses and ZIP +4 ® codes with the supplied software Address Fixer
  • power-saving mode
  • Printing directly into Microsoft ® Word, Excel, Outlook and other programs
  • Easy printing of labels from your contacts from the built-in Address Book
  • Quickly create labels for single use by the "Quick Print" widget
  • 60 different label layouts
  • Connection via USB

Scope of delivery

  • DYMO Label Software, version 8, which allows you to create and print addresses using your PC, shipping material and files to print, name tags, bar codes and more to print.
  • Power supply
  • Labels Starter-Roll

System requirements

  • Windows®/Mac

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.