• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Label roll 99019 S0722480 59 x 190 mm Paper White 110 pc(s) Permanent adhesive Lever arch file labels

1/8
Product type
Lever arch file labels
Label width
59 mm
Label height
190 mm
Compatible with
DYMO
Compatible with
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 110 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roll labels, white, 190 mm x 59 mm, permanent

  • Original consumables for LabelWriter-Label Printers folder labels for width folder
  • DYMO label roll 'Made in Europe Belgium', with the note 'Always use genuine DYMO labels'.
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Lever arch file labels

Label size

59 x 190 mm

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

110 pc(s)

Format

Rectangular

Label width

59 mm

Label height

190 mm

Suitable for

Direct thermal printer

Compatible with

DYMO

Compatible with

LabelWriter 330T

LabelWriter 400

LabelWriter 450

LabelWriter 4XL

Type

File label

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774393 DYMO Label roll 99019 S0722480 59 x 190 mm Paper White 110 pc(s) Permanent adhesive Lever arch file labels

Description

With DYMO LabelWriter-labels you use the thermal print process - I.e. you do not have to think about expensive ink cartridges or toner cassettes anymore, that smudge everything. And as they are packed as an endless roll, it does not matter whether you print one label or 100 - there are no label sheet jams, no layout problems or any unnecessary waste.

This text is machine translated.

Scope of delivery

  • 1 roll á 110 labels

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)