• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Label roll 101 x 54 mm Paper White 220 pc(s) Permanent adhesive S0722430 Shipping labels

1/9
Product type
Shipping labels
Label width
101 mm
Label height
54 mm
Compatible with
DYMO
Compatible with
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 220 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roll labels, white, 101 mm x 54 mm, permanent

  • Original consumables for the LabelWriter label printer shipping labels
  • DYMO label roll 'Made in Europe Belgium', with the note 'Always use genuine DYMO labels'.
  • On the label, it reads 'DYMO', 'MADE IN EUROPE' and 'BELGIUM' on a green background with a grey border.

Technical specifications

Product type

Shipping labels

Label size

101 x 54 mm

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

220 pc(s)

Format

Rectangular

Label width

101 mm

Label height

54 mm

Suitable for

Direct thermal printer

Compatible with

DYMO

Compatible with

LabelWriter 330T

LabelWriter 400

LabelWriter 450

LabelWriter 4XL

Type

Shipping Label

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774391 DYMO Label roll 101 x 54 mm Paper White 220 pc(s) Permanent adhesive S0722430 Shipping labels

Description

With DYMO LabelWriter-labels you use the thermal print process - I.e. you do not have to think about expensive ink cartridges or toner cassettes anymore, that smudge everything. And as they are packed as an endless roll, it does not matter whether you print one label or 100 - there are no label sheet jams, no layout problems or any unnecessary waste.

This text is machine translated.

Scope of delivery

  • 1 roll á 220 labels

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)