• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Omega Embossing machine Suitable for scrolls: Embossing tape 9 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO Omega Embossing machine Suitable for scrolls: Embossing tape 9 mm

  • Labelling made easy.
  • Ergonomic shape with soft-handle
  • Suitable for 9 mm embossing tape

Technical specifications

Product type

Embossing machine

Printing technology

Embossing

Suitable for scrolls

Embossing tape

Label tape width

9 mm

Keyboard layout

German, QWERTZ

Width

115 mm

Height

160 mm

Depth

210 mm

Weight

208 g

Power supply

not required

Dim

(W x H x D) 115 x 160 x 210 mm

Used at

Portable

Fixed

Power supply (details)

No power supply required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 332924 DYMO Omega Embossing machine Suitable for scrolls: Embossing tape 9 mm

Description

Modern embosser in ergonomic design. Razor sharp embossing. Selector disk with 49 characters and now also including Euro and @ -characters. For all 9 mm tapes. Soft-touch handle and integrated tape section.

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.