• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO Junior Embossing machine Suitable for scrolls: Embossing tape 9 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Embossing machine

Printing technology

Embossing

Suitable for scrolls

Embossing tape

Label tape width

9 mm

Factory colour

Multicolour

Keyboard layout

ABC

Width

129 mm

Height

88 mm

Depth

213 mm

Weight

0.234 kg

Power supply

not required

Dim

(W x H x D) 129 x 88 x 213 mm

Used at

Portable

Fixed

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622861 DYMO Junior Embossing machine Suitable for scrolls: Embossing tape 9 mm

Warranty Terms

Warranty Terms 2622861 DYMO Junior Embossing machine Suitable for scrolls: Embossing tape 9 mm

Description

The entry-level model for embossing machines. Suitable for all 9 mm tapes. Integrated cassette compartment in the device, making it easy to insert the tape cartridge. Improved belt transport. 42 characters. Prefix with German umlauts and spaces for exact positioning of the text.

This text is machine translated.

What kind of Label Printers are you looking for?

More interesting products

(*All information is plus legal VAT)