• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynagrip chisel, 5-piece set STANLEY 2-16-888

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynagrip chisel, 5-piece set

  • Dynagrip chisel, 5-piece set
  • Plastic handle with impact surface
  • Carbon steel, forged – for strength and durability
  • According to valid ISO standard, hardened and ground over the entire length
  • Ergonomic polypropylene handle with elastomer coating
  • Shock-resistant handle with large impact surface
  • Corresponds to DIN Norm 5139
  • 5 piece set 6, 10, 15, 20, 25 mm

Technical specifications

Product type

Pairing chisel

Blade width

25 mm

Material

Carbon steel

Material properties

tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903876 Dynagrip chisel, 5-piece set STANLEY 2-16-888

Description

Stanley 2-16-888 Dynagrip ripping chisel, set 5-pce

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)