• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron K21 CPU cooler + fan

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynatron K21 CPU cooler + fan

  • Construction height: 2HEBase made of high-quality copper with heat pipes embedded and heat sink made of high-quality aluminumDouble ball bearing fan with 4-pin PWM
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler + fan

Noise emission (max.)

52.94 dB

Rotational speed (min.)

1600 U/min

Rotational speed (max.)

8500 U/min

Air discharge

78.8 m³/h

Type of bearing

Double ball bearing

Connection

4-pin PWM

Heatsink material

Aluminium

Weight

500 g

Width

90.7 mm

Height

64 mm

Depth

85 mm

Suitable for

LGA1156 socket, LGA1155 socket, LGA1150 socket, LGA1151 socket, LGA1200 socket, LGA1152 socket

Noise emission

50.1 dB -

Fan dimensions

60 x 60 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2751627 Dynatron K21 CPU cooler + fan

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

The active, professional cooling solution K21 for Intel socket LGA 11x and LGA 1200The heatsink comprises of high-quality aluminum and the base of copper with heat pipes embedded for up to 125W TDP

This text is machine translated.

Scope of delivery

  • The heat conductive paste is applied

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)