• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron K5 CPU cooler + fan

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynatron K5 CPU cooler + fan

  • Installation height 1.5HE and Mini-ITXHeatsinks made of extruded radial ribs made of aluminumDouble ball bearing fan with 4-pin PWM
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler + fan

Noise emission (max.)

29.85 dB

Rotational speed (min.)

1000 U/min

Rotational speed (max.)

2500 U/min

Air discharge

79.79 m³/h

Type of bearing

Ball bearing

Connection

4-pin PWM

Heatsink material

Aluminium

Weight

200 g

Width

92 mm

Height

41 mm

Depth

92 mm

Suitable for

LGA 1155 (Socket H2),LGA 1156 (Socket H)

Noise emission

20.1 dB - 30 dB

Fan dimensions

92 x 92 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2751629 Dynatron K5 CPU cooler + fan

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

The active, professional cooling solution K5 for Intel sockets LGA 11x and LGA 1200.The heatsink comprises of extruded radial ribs made from aluminum and an active double ball-shaped fan for up to 125W TDP

This text is machine translated.

Scope of delivery

  • The heat conductive paste is applied

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)