• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron K666R1 CPU cooler + fan

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

K666R1 Intel socket 115x and 1200

  • Construction height: 2HE
  • Heat sink made of aluminum and copper
  • 4-pin PWM fan with double ball bearing

Technical specifications

Product type

CPU cooler + fan

Intel® 1200

Intel® 1156

Intel® 1155

Intel® 1151

Intel® 1150

Connection

4-pin PWM

Heatsink material

Copper tin plated (ASTM B-152)

Weight

500 g

Features

Heat pipe

incl. thermally conductive paste

Width

90.7 mm

Height

85 mm

Depth

64 mm

Fan dimensions

60 x 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523963 Dynatron K666R1 CPU cooler + fan

Description

Active, professional cooling solution for Intel Socket 115x and 1200. The heatsink consists of high-quality aluminum with lamellae and a base made of copper with heat pipes in direct contact with the CPU.

This text is machine translated.

Scope of delivery

  • Incl. Heat conductive paste

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)