• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron N12 Chipset cooler

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 79.99
-13 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N12 for Intel socket 4189-4/-5 (P4/P5 or P+)

  • Construction height: 1 HEHeat sink made of high-quality copper with vapor chamber4-pin PWM fan with double ball bearing

Technical specifications

Product type

Chipset cooler

Intel® 4189

Rotational speed (min.)

2000 U/min

Rotational speed (max.)

8600 U/min

Air discharge

26.25 l/h

Type of bearing

Double ball bearing

Connection

4-pin PWM

Heatsink material

Copper tin plated (ASTM B-152)

Weight

410 g

Features

Heat pipe

incl. thermally conductive paste

Width

113 mm

Height

80.6 mm

Depth

26.3 mm

Fan dimensions

80 x 80 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2581978 Dynatron N12 Chipset cooler

Description

The active, professional cooling solution for Intel Socket 4189-4/-5 P4/P5 or P+ is recommended for Intel Whitley Platform Cooper Lake and Ice Lake processors.The heat sink consists of high-quality copper with vapor chamber for up to 205W TDP

This text is machine translated.

Scope of delivery

  • Incl. Heat conductive paste

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)