High-quality copper base in combination with heat-pipes in direct contact and efficient aluminum lamellas for optimum heat dissipation;4-pin PWM fan double ball-bearing
User & Safety Instructions 3818301 Dynatron CPU cooler + fan
Description
Powerful heat sink with active cooling for AmpeOne socket 5964 This cooling system was specially developed for the high thermal requirements of AmpeOne Socket 5964 processors and offers reliable cooling even under demanding conditions. The high quality copper base absorbs the heat directly from the processor and efficiently passes it on to the integrated heatpipe system. The heatpipes distribute the heat quickly and evenly to the large aluminum cooling fins, whereby an optimum heat dissipation is ensured. A powerful fan ensures a continuous stream of air and effectively dissipates the heat. This means that the CPU remains reliably cooled even at high load levels and delivers permanently stable performance. Designed for processors up to 400W TDP and ambient temperatures up to 41°C, the cooling system ensures constant performance and long life, Ideal for professional server and high performance computing applications.
This text is machine translated.
Scope of delivery
With 6 bits. Heat conductive paste
Description
Powerful heat sink with active cooling for AmpeOne socket 5964 This cooling system was specially developed for the high thermal requirements of AmpeOne Socket 5964 processors and offers reliable cooling even under demanding conditions. The high quality copper base absorbs the heat directly from the processor and efficiently passes it on to the integrated heatpipe system. The heatpipes distribute the heat quickly and evenly to the large aluminum cooling fins, whereby an optimum heat dissipation is ensured. A powerful fan ensures a continuous stream of air and effectively dissipates the heat. This means that the CPU remains reliably cooled even at high load levels and delivers permanently stable performance. Designed for processors up to 400W TDP and ambient temperatures up to 41°C, the cooling system ensures constant performance and long life, Ideal for professional server and high performance computing applications.