• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox VC150 Record clamp

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynavox VC150 record terminal, black

  • Practical alternative to the stabilizer
  • Improves the sound

Technical specifications

  • 80 mm diameter
Product type

Record clamp

Weight

150 g

Length

80 mm

Width

80 mm

Height

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125197 Dynavox VC150 Record clamp

Description

The Dynavox VC150 record player terminal is a practical alternative to the stabilizer. In comparison to the stabilizer it does not work with its own weight, but with a practical clamping mechanism. It improves the sound by preventing the record from slipping during playback and reducing unwanted resonances. It also increases the life time of the LP and the pick-up needle through its improved stability. Its low weight makes the plate clamp, in contrast to the stabilizer more gentle for sensitive plate bearings, better for synchronization and ideal for subchassis players.

This text is machine translated.

Scope of delivery

  • 1 Record clamp

More interesting products

(*All information is plus legal VAT)