• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

E-Z HOLD 15 cm Light Duty Expandable Clamp/Spreader JORGENSEN 2391320 Span width (max.):150 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-Z HOLD 15 cm Light Duty Expandable Clamp/Spreader

  • Ideal for light duty woodworking, hobby, crafts and model projects
  • Can be joined together for greater clamping capacity
  • Maximum reach is 6 cm from the edge of bar
  • Maximum load limit is 75 kgs

Our service for you

Technical specifications

  • Clamping Force max 70 kgs
  • Throat Depth 5 cm
  • Maximum Jaw Opening 15cm
  • Material Steel
Product type

Quick grip clamp

Span width (max.)

150 mm

Length

325 mm

Weight

0.31 kg

Content

1 pc(s)

Width

320 mm

Tension

667 N

Spreading range

135 - 280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2391320 E-Z HOLD 15 cm Light Duty Expandable Clamp/Spreader JORGENSEN 2391320 Span width (max.):150 mm

Description

Features

  • Clamping force (kgs): 70
  • Throat depth (cm): 5
  • Maximum jaw opening:15 cm
  • Material steel

Scope of delivery

  • 1x Jorgensen E-Z HOLD 15 cm Light Duty Expandable Clamp/Spreader

More interesting products

(*All information is plus legal VAT)