
Image similar
Piece
ON switch
reset function
Toggle
Black
0/I
48x48 mm
momentary
1 maker
On/Off switch
IP65
690 V
20
1 x 45 °
1 x Off/(On)
1 pc(s)
T0-1-15072/E
2
20 A
1
TRUE
TRUE
0
IP65
On/Off switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
not relevant
Datasheet 2132780 Eaton 009134 T0-1-15072/E ON switch reset function Toggle 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions 2132780 Eaton 009134 T0-1-15072/E ON switch reset function Toggle 1 x 45 ° 1 pc(s) Piece