
Image similar
Piece
Changeover switch
for front mounting
Toggle
Black
1/2
48x48 mm mm
latch
Switch
IP65
690 V
20
1 x 90 °
1 pc(s)
T0-2-15442/EZ
2
20 A
2
FALSE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
yes
Datasheet 2133789 Eaton 011398 T0-2-15442/EZ Changeover switch for front mounting Toggle Black 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions 2133789 Eaton 011398 T0-2-15442/EZ Changeover switch for front mounting Toggle Black 1 x 90 ° 1 pc(s) Piece