
Image similar
Piece
Changeover switch
for front mounting
Toggle
Black
48x48 mm
latch
Switch
IP65
690 V
20
1 x 45 °
1 pc(s)
T0-1-15431/EZ
3
20 A
1
TRUE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
yes
Datasheet 2133825 Eaton 022245 T0-1-15431/EZ Changeover switch for front mounting Toggle Black 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions 2133825 Eaton 022245 T0-1-15431/EZ Changeover switch for front mounting Toggle Black 1 x 45 ° 1 pc(s) Piece