
Technical specifications
- Connection cross-sections: 1.2 Nm
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Maximum switching frequency [cycles/h]: 9000
- Overvoltage category/pollution degree III/3
- Ambient temperature -25°C to +40 °C
- Packaging type
Piece
- Product type
Contactor
- Type
DILER-40(230V50HZ,240V60HZ)
- Auxiliary contact type
4 makers
- Nominal voltage
230 V AC
- Control voltage (min.)
220 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
220 - 240 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
6 A
- Current load
6 A
- Compatible with
Eaton
- Compatible with series
Eaton DILE series
- Mounting type
DIN rail
Screw-fit
- Connection
Screw terminal
- Durability
10 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
50 mm
- Height
100 mm
- Depth
150 mm
- Dim
(W x H x D) 50 x 100 x 150 mm
- Content
1 pc(s)
- Weight
180 g
DIN-rail/screw
45 mm
58 mm
52 mm
FALSE
4
0
3 A
FALSE
0
230-230 V
240-240 V
0-0 V
AC/DC
FALSE
10 A
Screw connection
0
0
10 A
17-500 V
17-500 V
24-220 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507242 Eaton 051759 DILER-40(230V50HZ,240V60HZ) N/A N/A
User & Safety Instructions
User & Safety Instructions 507242 Eaton 051759 DILER-40(230V50HZ,240V60HZ) N/A N/A
Information
Information 507242 Eaton 051759 DILER-40(230V50HZ,240V60HZ) N/A N/A
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 83.98*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































