
Technical specifications
- Connection cross-sections: 1.2 Nm
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Maximum switching frequency [cycles/h]: 9000
- Overvoltage category/pollution degree III/3
- Ambient temperature -25°C to +40 °C
- Packaging type
Piece
- Product type
Contactor
- Type
DILER-31(230V50HZ,240V60HZ)
- Auxiliary contact type
1 breaker
3 makers
- Nominal voltage
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
240 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
6 A
- Current load
6 A
- Compatible with
Eaton
- Compatible with series
Eaton DILE series
- Mounting type
DIN rail
Screw-fit
- Connection
Screw terminal
- Durability
10 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507240 Eaton 051768 DILER-31(230V50HZ,240V60HZ) N/A N/A
User & Safety Instructions
User & Safety Instructions 507240 Eaton 051768 DILER-31(230V50HZ,240V60HZ) N/A N/A
Information
Information 507240 Eaton 051768 DILER-31(230V50HZ,240V60HZ) N/A N/A
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 83.98*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































