• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 096942 T5-2-15414/Z On/Off switch + enclosure Toggle 1 x 45 ° 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

On/Off switch

Switch/button features

+ enclosure

Operation type

Toggle

Print motif

STOP

Front panel max.

88x88 mm

Functions

latch

Type

On/Off switch

IP65

Switching voltage

690 V

Switching current (max.)

100

Switching angle

1 x 45 °

Content

1 pc(s)

Type

T5-2-15414/Z

2

100 A

4

FALSE

FALSE

0

IP65

On/Off switch

Toggle

88x88 mm

TRUE

FALSE

FALSE

TRUE

FALSE

600 V

Built-in device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133644 Eaton 096942 T5-2-15414/Z On/Off switch + enclosure Toggle 1 x 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133644 Eaton 096942 T5-2-15414/Z On/Off switch + enclosure Toggle 1 x 45 ° 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)