• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 106726 EU4A-RJ45-CAB1 PLC cable 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Static power loss, current independant [Pvs]: 0 W.
Type

Programming cable D-SUB 9pin 2 m

Product type

PLC cable

Manufacturer part #

106726

Type

EU4A-RJ45-CAB1

No. of analogue inputs

4

No. of digital inputs (max.)

8

Min. operating voltage

100 V AC

Operating voltage

100 - 240 V

Max. operating voltage

240 V

Operating voltage

24 V DC

Length

2 m

IP66

IP65

Compatible with (details)

Eaton easy

easy Control and MFD

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

PLC - PC

9

2 m

RJ-plug

Connection plug board

TRUE

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 198752 Eaton 106726 EU4A-RJ45-CAB1 PLC cable 24 V DC

User & Safety Instructions

User & Safety Instructions 198752 Eaton 106726 EU4A-RJ45-CAB1 PLC cable 24 V DC

Information

Information 198752 Eaton 106726 EU4A-RJ45-CAB1 PLC cable 24 V DC

Description

Programming cable D-SUB 9pin 2 m

This text is machine translated.

What kind of Eaton Control Relay System Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)