
Technical specifications
- Number of pixels, horizontal: 1024
- Number of pixels, vertical: 600
- Number of levels, password protection: 200
- Number of colors of the display: 16777216
- Number of online languages: 100
- Number of system keys: 1
- Printed output available: Yes
- With alpha keyboard: No.
- With color display: Yes
- With message system (incl. buffer and acknowledgment): Yes
- With message display: Yes
- With numeric keypad: No.
- With recipes: Yes
- Process value display (output) possible: Yes
- Process value specification (input) possible: Yes
- Supports protocol for CAN: Yes
- Supports Ethernet/IP protocol: Yes
- Supports protocol for MODBUS: Yes
- Supports protocol for PROFIBUS: No.
- Supports protocol for other bus systems: No.
- Supports protocol for TCP/IP: Yes
- Additional software components, loadable: Yes
- Product type
PLC touch panel with built-in control
- Interfaces
SW interface
2 HW interfaces Industrial Ethernet
1 HW interface RS-232
1 HW interface RS-485
2 HW interfaces USB
1 HW interface other
- Type
XV-303-10-C00-A00-1C
- Min. operating voltage
19.2 V DC
- Memory size
512000 kB
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Manufacturer part #
179662
- Operating voltage
24 V DC
- Height
174 mm
- Width
269 mm
- Type
10.1" TFT display
IP65
- Assembly dimensions
50.1 mm
- Dim
(W x H) 269 mm x 174 mm
- Content
1 pc(s)
- Display
Yes
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
50.1 mm
18 W
FALSE
10.1 inch
0-50 °C
DC
FALSE
2
1
0
1
0
2
0
1
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
16777216
1024
600
0
FALSE
FALSE
512000 kByte
TRUE
TRUE
TRUE
TRUE
TRUE
200
TRUE
100
TRUE
IP65
TRUE
269 mm
174 mm
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
0-0 V
0-0 V
19.2-30 V
TFT
0
FALSE
FALSE
FALSE
0
1
Capacitive multitouch
12
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 2307203 Eaton 179662 XV-303-10-C00-A00-1C PLC touch panel with built-in control
User & Safety Instructions
User & Safety Instructions 2307203 Eaton 179662 XV-303-10-C00-A00-1C PLC touch panel with built-in control













