• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 183057 Circuit breaker 3-phase Suitable for Fuse size 000 - 4 400 A 690 V AC 1 pc(s)

Image similar
Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
400 A
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of connection Main circuit: Screw connection
  • Type of actuator: Cover grip
  • -related rated short-circuit current IQ: 120 kA
  • Rated short-term current strength ICW: 3 kA
  • suitable for floor mounting: Yes
  • suitable for busbar mounting: No
  • suitable for fuse links: NH2
  • Position of actuator: Front
Product type

Circuit breaker

Number of pins

3

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

400 A

Nominal current - rounded value

400 A

Model

3-phase

Switch-off capacity

120 kA

Nominal voltage

690 V AC

Suitable for

Fuse size 000 - 4

Other

400 A

3

120 kA

Other

NH2

FALSE

Screw connection

FALSE

Cover grip

FALSE

FALSE

0 kW

3 kA

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Front side

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307254 Eaton 183057 Circuit breaker 3-phase Suitable for Fuse size 000 - 4 400 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307254 Eaton 183057 Circuit breaker 3-phase Suitable for Fuse size 000 - 4 400 A 690 V AC 1 pc(s)

More interesting products

(*All information is plus legal VAT)