
Image similar
AFDD
0.01 A
2
C
1 pc(s)
13 A
13 A
230 V AC
Circuit breaker switch
50 Hz
67 mm
13 A
230 V
C
2
0.01 A
A
3
3
2
3
IP20
FALSE
0 kA
0 A
230 V
AC
Fire protection switch
10 kA
not relevant
Datasheet 1514868 Eaton 187183 AFDD 2-pin 13 A 0.01 A 230 V AC 1 pc(s)
User & Safety Instructions 1514868 Eaton 187183 AFDD 2-pin 13 A 0.01 A 230 V AC 1 pc(s)
€ 195.66*
The necessary accessories are required to use the article as described.