• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 187201 AFDD 2-pin 16 A 0.01 A 230 V AC 1 pc(s)

Image similar
Product type
AFDD
Number of pins
2
Release characteristics
B
Nominal current - rounded value
16 A
Differential current rating
0.01 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated breaking capacity according to EN 61009: 10 kA
  • Operating ambient temperature: -25 °C to +40 °C
  • Width in division units: 3
  • Installation width: 54 (3TE) mm
  • Mounting depth: 67 mm
  • Sensitivity: Pulse current sensitive
  • Energy limitation class: 3
  • Error current type: A
  • Frequency: 50 Hz
  • Device base measurement: 80 mm
  • Operating voltage limit values: 170 - 264 V AC
  • Basic function: Fault light arc detection device
  • Cap installation dimension: 45 mm
  • terminals above and below: Foot-and-mouth/lift terminals
  • Terminal protection: Touch protection according to VBG4, EVE-EN 6
  • contact position display: Red / green
  • Life: ≧ 20000
  • material thickness rail: 0.8 - 2 mm
  • Mounting: Tristable slide lock allows the extension from an existing combination.
  • Protection class: IP20 switch, IP40 in housing
  • Surge current strength: Conditioned surge current resistant 250 A
  • Type: Type A
  • Overvoltage category: 3
  • Power loss of the equipment, current-dependant [PVID]: 9 W
  • Pollution degree: 2
  • permissible storage or transport temperature: -35 °C to +60 °C
  • Permissible ambient temperature range: -25 °C to +40 °C.
Product type

AFDD

Differential current rating

0.01 A

Number of pins

2

Release characteristics

B

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

230 V AC

Compatible with (details)

Circuit breaker switch

50 Hz

67 mm

16 A

230 V

B

2

0.01 A

A

3

3

2

3

IP20

FALSE

0 kA

0 A

230 V

AC

Fire protection switch

10 kA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514872 Eaton 187201 AFDD 2-pin 16 A 0.01 A 230 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1514872 Eaton 187201 AFDD 2-pin 16 A 0.01 A 230 V AC 1 pc(s)

Description

The fire protection switch from Eaton is the only proven technology for protection against fires by serial fault arc can be triggered. In addition to circuit breakers or FI/LS-SWITCHES detect fire protection switch parallel and serial fault arc by permanently of the high-frequency noise of voltage and current on their intensity, duration and the intervening gap measure. Integrated filter with intelligent software values these signals and arrange for abnormalities in a fraction of a second to switch off the connected circuit. The use of the fire protection switch is particularly in residential houses, public buildings, libraries, museums and fire-hazardous operation areas is recommended.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.66*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)