
Image similar
AFDD
0.03 A
2
B
Multicolour
1 pc(s)
16 A
16 A
230 V AC
Circuit breaker switch
0
50 Hz
67 mm
16 A
230 V
B
2
0.03 A
A
3
3
2
3
IP20
FALSE
0 kA
0 A
230 V
AC
Fire protection switch
10 kA
not relevant
Datasheet 1514849 Eaton 187204 AFDD 2-pin 16 A 0.03 A 230 V AC 1 pc(s)
User & Safety Instructions 1514849 Eaton 187204 AFDD 2-pin 16 A 0.03 A 230 V AC 1 pc(s)
€ 120.66*
The necessary accessories are required to use the article as described.