
Image similar
AFDD
0.03 A
2
C
1 pc(s)
20 A
20 A
230 V AC
Circuit breaker switch
50 Hz
67 mm
20 A
230 V
C
2
0.03 A
A
3
3
2
3
IP20
FALSE
0 kA
0 A
230 V
AC
Fire protection switch
10 kA
yes
Datasheet 1514880 Eaton 187222 AFDD 2-pin 20 A 0.03 A 230 V AC 1 pc(s)
User & Safety Instructions 1514880 Eaton 187222 AFDD 2-pin 20 A 0.03 A 230 V AC 1 pc(s)
€ 180.66*
The necessary accessories are required to use the article as described.