• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 197235 M30-FI1 Enclosure

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of command points: 1
  • Diameter of the openings: 30 mm
  • Color: Casing bottom anthracite
  • Top case color: Gray
  • Housing: Plastic
  • Housing design: Surface-mounted housing
  • Cable entry: Back side: 1 x M20seitlich: 1 x M20
  • Shock resistance: IK06 according to EN 50102
  • Housing material: Plastic
Product type

Enclosure

Manufacturer part #

197235

Type

M30-FI1

Height

131.5 mm

Length

44 mm

Width

43 mm

IP66

IP67

IP69

Dim

(L x W x H) 44 x 43 x 131.5 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954960 Eaton 197235 M30-FI1 Enclosure

User & Safety Instructions

User & Safety Instructions 1954960 Eaton 197235 M30-FI1 Enclosure

What kind of Eaton Control Relay System Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)