
Image similar
Piece
Changeover switch
+ enclosure
Toggle
Multi-colour
Multicolour
Manual/Off/Auto
48x48 mm
latch
Switch
IP65
690 V
20
1 x 45 °
80 mm
137 mm
1 pc(s)
(W x H x D) 80 x 137 x 102 mm
102 mm
T0-1-15431/I1
3
20 A
1
TRUE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
yes
Datasheet 2131551 Eaton 207070 T0-1-15431/I1 Changeover switch + enclosure Toggle Multicolour 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions 2131551 Eaton 207070 T0-1-15431/I1 Changeover switch + enclosure Toggle Multicolour 1 x 45 ° 1 pc(s) Piece