
Eaton 216509 M22-DDL-GR-X1/X0/K11/230-W Double head pushbutton 1 x Off/(On) momentary White (W x H) 29.7 mm x 54.7 mm IP
Technical specifications
- Number of command points: 2
- Design of the lens: Round
- Color front ring: Chrome
- Supply voltage of the lamp: 230 V.
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
illuminable
Front ring (PVC)
- Casing/button colour
Red
Green
- Functions
momentary
- Lighting type
Backlit icons
- Colour
White
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Print motif
ON/OFF
- Contact type
1 breaker
1 maker
- Material
Plastic
- Connection
Screws
- Shape
flat
- Width
29.7 mm
- Height
54.7 mm
- Recess diameter
22 mm
- Front panel cut-out
22.5 mm mm
IP66
- Actuating force
15 N
- Content
1 pc(s)
- Dim
(W x H) 29.7 mm x 54.7 mm
- RoHS-compliant
Yes
- Type
M22-DDL-GR-X1/X0/K11/230-W
- Factory colour
Multicolour
- Weight
0.0500 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306911 Eaton 216509 M22-DDL-GR-X1/X0/K11/230-W Double head pushbutton 1 x Off/(On) momentary White (W x H) 29.7 mm x 54.7 mm IP
User & Safety Instructions
User & Safety Instructions 2306911 Eaton 216509 M22-DDL-GR-X1/X0/K11/230-W Double head pushbutton 1 x Off/(On) momentary White (W x H) 29.7 mm x 54.7 mm IP




















