• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216726 M22-DP-W-X1 Mushroom head pushbutton Front ring (steel) Button White 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the lens: Round
  • Design of the button: Flat
Product type

Mushroom head pushbutton

Switch/button features

Front ring (steel)

Operation type

Button

Factory colour

White

Case colour

White

Button Ø

22 mm

Functions

momentary

Recess diameter

22 mm

IP67/IP69

(Ø)

36.5 mm

Content

1 pc(s)

Dim

(Ø) 36.5 mm

Type

M22-DP-W-X1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132824 Eaton 216726 M22-DP-W-X1 Mushroom head pushbutton Front ring (steel) Button White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132824 Eaton 216726 M22-DP-W-X1 Mushroom head pushbutton Front ring (steel) Button White 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)