
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Switch/button features
round
- Lighting type
Spot lighting
- Bulb type
LED (monochrome)
- Operation type
Toggle
- Colour
White
- Factory colour
Black
White
- Case colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Functions
latch
- Recess diameter
22.5 mm
- Type
Snap-in
IP66
- Width
29.7 mm
- Height
29.7 mm
- Content
1 pc(s)
- Dim
(W x H x D) 29.7 x 29.7 x 45.9 mm
- Weight
0.0100 kg
- Depth
45.9 mm
- Type
M22-WRLK-W
- Type
M22-WRLK-W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700567 Eaton 216823 M22-WRLK-W Pushbutton round Toggle Black, White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700567 Eaton 216823 M22-WRLK-W Pushbutton round Toggle Black, White 1 pc(s)
Information
Information 700567 Eaton 216823 M22-WRLK-W Pushbutton round Toggle Black, White 1 pc(s)
Information 700567 Eaton 216823 M22-WRLK-W Pushbutton round Toggle Black, White 1 pc(s)
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























