• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216867 M22-WRK Selector button Front ring (PVC) Toggle Black 1 x 40 ° 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Selector button

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Toggle

Factory colour

Black

Print motif

Arrow symbol

Connection

External contact

Functions

latch

Recess diameter

22.5 mm

Type

Off/On

IP66

Switching angle

1 x 40 °

Width

29.7 mm

Height

26.9 mm

(Ø)

29.7 mm

Content

1 pc(s)

Dim

(Ø x H) 29.7 mm x 26.9 mm

Weight

0.0100 kg

Depth

45.9 mm

Type

M22-WRK

Type

M22-WRK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 700709 Eaton 216867 M22-WRK Selector button Front ring (PVC) Toggle Black 1 x 40 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700709 Eaton 216867 M22-WRK Selector button Front ring (PVC) Toggle Black 1 x 40 ° 1 pc(s) Piece

Information

Information 700709 Eaton 216867 M22-WRK Selector button Front ring (PVC) Toggle Black 1 x 40 ° 1 pc(s) Piece

Information 700709 Eaton 216867 M22-WRK Selector button Front ring (PVC) Toggle Black 1 x 40 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)