• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216928-1 M22S-DL-G Illuminated push button Front ring (PVC) Button Multicolour 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Illuminated push button

Switch/button features

Front ring (PVC)

Lighting type

incl. lighting

Operation type

Button

Factory colour

Multicolour

Print motif

Blank

Front panel cut-out

22.5 mm

Front panel max.

29.7 mm

Functions

momentary

Recess diameter

22 mm

IP67/IP69K

Width

29.7 mm

Height

29.7 mm

(Ø)

22.5 mm

Content

1 pc(s)

Dim

(Ø x H) 22.5 mm x 29.7 mm

Weight

0

Type

M22S-DL-G

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2132989 Eaton 216928-1 M22S-DL-G Illuminated push button Front ring (PVC) Button Multicolour 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)