• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 218150 T0-2-15042/I1 On/Off switch 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

On/Off switch

Print motif

ON/OFF

Functions

latch

Switch position

1 x On/Off

Content

1 pc(s)

Type

T0-2-15042/I1

4

20 A

4

TRUE

FALSE

0

IP65

On/Off switch

Toggle

48x48 mm

TRUE

FALSE

FALSE

FALSE

TRUE

690 V

Surface mounted device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132365 Eaton 218150 T0-2-15042/I1 On/Off switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132365 Eaton 218150 T0-2-15042/I1 On/Off switch 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)