• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 218152 T0-4-15126/I1 Auxiliary split phase switch 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Auxiliary split phase switch

Type

Switch

IP65

Switching voltage

690 V

Switching current (max.)

20

Content

1 pc(s)

Type

T0-4-15126/I1

5

20 A

2

TRUE

TRUE

0

IP65

Reverser

Toggle

48x48 mm

TRUE

FALSE

FALSE

FALSE

TRUE

690 V

Surface mounted device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133426 Eaton 218152 T0-4-15126/I1 Auxiliary split phase switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133426 Eaton 218152 T0-4-15126/I1 Auxiliary split phase switch 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)