• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 222758 T3-2-15435/I2 Changeover switch 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Changeover switch

Type

Switch

IP65

Switching voltage

690 V

Switching current (max.)

32

Content

1 pc(s)

Type

T3-2-15435/I2

3

32 A

2

TRUE

TRUE

0

IP65

Reverser

Toggle

48x48 mm

TRUE

FALSE

FALSE

FALSE

TRUE

690 V

Surface mounted device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132637 Eaton 222758 T3-2-15435/I2 Changeover switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132637 Eaton 222758 T3-2-15435/I2 Changeover switch 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)