• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 256286 easy NT-CAB PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Static power loss, current independant [Pvs]: 0 W.
Type

Data line 100 m, 4 cores

Product type

PLC cable

Manufacturer part #

256286

Type

easy NT-CAB

Length

100 m

IP20

Compatible with (details)

Eaton easy

easy Control and MFD

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 198465 Eaton 256286 easy NT-CAB PLC cable

User & Safety Instructions

User & Safety Instructions 198465 Eaton 256286 easy NT-CAB PLC cable

Information

Information 198465 Eaton 256286 easy NT-CAB PLC cable

Description

Data line 100 m, 4 cores

This text is machine translated.

What kind of Eaton Control Relay System Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)