• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 284831 M22S-DDLM-GR-X1/X0 Double head pushbutton Front ring (PVC) Button 1 pc(s) Single

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Double head pushbutton

Switch/button features

Front ring (PVC)

Lighting type

incl. lighting

Operation type

Button

Colour

White

Case colour

Black

Print motif

0/I

Front panel max.

29.7 x 54.7 mm

Functions

momentary

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

M22S-DDLM-GR-X1/X0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132570 Eaton 284831 M22S-DDLM-GR-X1/X0 Double head pushbutton Front ring (PVC) Button 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2132570 Eaton 284831 M22S-DDLM-GR-X1/X0 Double head pushbutton Front ring (PVC) Button 1 pc(s) Single

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)