• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 284832 M22-DDLM-WS-X1/X0 Double head pushbutton Front ring (PVC) 2-button 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Double head pushbutton

Switch/button features

Front ring (PVC)

Lighting type

incl. lighting

Operation type

2-button

Colour

White

Print motif

0/I

Functions

momentary

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

M22-DDLM-WS-X1/X0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133514 Eaton 284832 M22-DDLM-WS-X1/X0 Double head pushbutton Front ring (PVC) 2-button 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133514 Eaton 284832 M22-DDLM-WS-X1/X0 Double head pushbutton Front ring (PVC) 2-button 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)