• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 3S550IEC UPS 550 VA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS

Nominal power

550 VA

No. of outputs

8 x

Output

IEC C13 socket

Bridging time normal load

16 min

Bridging time, max load

6 min

Type

3S550IEC

Width

440 mm

Height

86.5 mm

Depth

450 mm

Weight

17.4 kg

UKCA

yes

What kind of UPSs are you looking for?