• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 9PX11KIRTNBP UPS 800 VA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS

Nominal power

800 VA

No. of outputs

4 x

Output

IEC C19 socket

Type

9PX11KIRTNBP

Width

81 mm

Height

263 mm

Depth

235 mm

Weight

4.1 kg

UKCA

yes

What kind of UPSs are you looking for?