• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 61082 UPS 800 VA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS

Nominal power

800 VA

No. of outputs

9 x

Output

PG socket

Bridging time normal load

14 min

Bridging time, max load

5 min

Type

61082

Width

440 mm

Height

86.5 mm

Depth

450 mm

Weight

18.9 kg

UKCA

yes

What kind of UPSs are you looking for?