• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 3S700DIN UPS 500 VA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS

Nominal power

500 VA

No. of outputs

6 x

Output

PG socket

Type

3S700DIN

Width

304 mm

Height

155 mm

Depth

137 mm

Weight

2.9 kg

What kind of UPSs are you looking for?